CN-5704
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CN-5704
CN-5704
CN-5704
Enclosure Modifications: Quick Steps to 5-Day Delivery

CN-5704

DigiKey Part Number
377-1515-ND
Manufacturer
Manufacturer Product Number
CN-5704
Description
BOX ALUM NATURAL 4.51"L X 2.50"W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Natural Cover Included 4.512" L x 2.504" W (114.60mm x 63.60mm) X 2.224" (56.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
4.512" L x 2.504" W (114.60mm x 63.60mm)
Height
2.224" (56.50mm)
Area (L x W)
11.3in² (73cm²)
Design
Cover Included
Material
Color
Natural
Thickness
0.060" (1.52mm)
Features
Sealed
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
0.363 lb (164.65 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63
Factory Stock: 424
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1235,76000 Kč235,76 Kč
10198,67000 Kč1 986,70 Kč
Manufacturers Standard Package
Unit Price without VAT:235,76000 Kč
Unit Price with VAT:285,26960 Kč