Box Metal, Aluminum Natural Cover Included 8.752" L x 5.744" W (222.30mm x 145.90mm) X 2.254" (57.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Metal, Aluminum Natural Cover Included 8.752" L x 5.744" W (222.30mm x 145.90mm) X 2.254" (57.25mm)
CN-5711
CN-5711
Enclosure Modifications: Quick Steps to 5-Day Delivery

CN-5711

DigiKey Part Number
377-1522-ND
Manufacturer
Manufacturer Product Number
CN-5711
Description
BOX ALUM NATURAL 8.75"L X 5.74"W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Natural Cover Included 8.752" L x 5.744" W (222.30mm x 145.90mm) X 2.254" (57.25mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Design
Cover Included
Mfr
Material
Series
Color
Natural
Packaging
Box
Thickness
0.080" (2.03mm)
Part Status
Active
Features
Sealed
Container Type
Box
Ratings
Size / Dimension
8.752" L x 5.744" W (222.30mm x 145.90mm)
Shipping Info
Shipped from DigiKey
Height
2.254" (57.25mm)
Weight
1.4 lbs (635 g)
Area (L x W)
50.3in² (325cm²)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 143
Factory Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1592,14000 Kč592,14 Kč
10501,32700 Kč5 013,27 Kč
Manufacturers Standard Package
Unit Price without VAT:592,14000 Kč
Unit Price with VAT:716,48940 Kč