




CN-5701 | |
|---|---|
DigiKey Part Number | 377-1512-ND |
Manufacturer | |
Manufacturer Product Number | CN-5701 |
Description | BOX ALUM NATURAL 3.15"L X 2.16"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Natural Cover Included 3.150" L x 2.161" W (80.01mm x 54.89mm) X 1.004" (25.50mm) |
Datasheet | Datasheet |
Category | Design Cover Included |
Mfr | Material |
Series | Color Natural |
Packaging Box | Thickness 0.060" (1.52mm) |
Part Status Active | Features Card Guides, Sealed |
Container Type Box | Ratings |
Size / Dimension 3.150" L x 2.161" W (80.01mm x 54.89mm) | Shipping Info Shipped from DigiKey |
Height 1.004" (25.50mm) | Weight 1.8 lbs (816.5 g) |
Area (L x W) 6.80in² (43.9cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,59000 Kč | 138,59 Kč |
| 10 | 118,11400 Kč | 1 181,14 Kč |
| Unit Price without VAT: | 138,59000 Kč |
|---|---|
| Unit Price with VAT: | 167,69390 Kč |




