Box Metal, Aluminum Natural Cover Included 2.362" L x 2.161" W (59.99mm x 54.89mm) X 1.224" (31.09mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Metal, Aluminum Natural Cover Included 2.362" L x 2.161" W (59.99mm x 54.89mm) X 1.224" (31.09mm)
CN-5700
CN-5700
Enclosure Modifications: Quick Steps to 5-Day Delivery

CN-5700

DigiKey Part Number
377-1511-ND
Manufacturer
Manufacturer Product Number
CN-5700
Description
BOX ALUM NATURAL 2.36"L X 2.16"W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Natural Cover Included 2.362" L x 2.161" W (59.99mm x 54.89mm) X 1.224" (31.09mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Design
Cover Included
Mfr
Material
Series
Color
Natural
Packaging
Box
Thickness
0.060" (1.52mm)
Part Status
Active
Features
Card Guides, Sealed
Container Type
Box
Ratings
Size / Dimension
2.362" L x 2.161" W (59.99mm x 54.89mm)
Shipping Info
Shipped from DigiKey
Height
1.224" (31.09mm)
Weight
0.156 lb (70.76 g)
Area (L x W)
5.10in² (32.9cm²)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 150
Factory Stock: 105
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1127,22000 Kč127,22 Kč
10108,19800 Kč1 081,98 Kč
Manufacturers Standard Package
Unit Price without VAT:127,22000 Kč
Unit Price with VAT:153,93620 Kč