


CC-5191 | |
|---|---|
DigiKey Part Number | CC-5191-ND |
Manufacturer | |
Manufacturer Product Number | CC-5191 |
Description | CABLE MANAGEMENT CARRIER 30" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rack Mounting Bracket |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Bracket | |
Features | - | |
For Use With/Related Products | Cable Management |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 772,41000 Kč | 1 772,41 Kč |
| 5 | 1 647,16200 Kč | 8 235,81 Kč |
| Unit Price without VAT: | 1 772,41000 Kč |
|---|---|
| Unit Price with VAT: | 2 144,61610 Kč |




