


C-1893 | |
|---|---|
DigiKey Part Number | 377-1071-ND |
Manufacturer | |
Manufacturer Product Number | C-1893 |
Description | CABINET STL GRY 18.06"L X 10.5"W |
Customer Reference | |
Detailed Description | Cabinet Metal, Steel Gray Hinged Lid, Slanted Top 18.062" L x 10.500" W (458.77mm x 266.70mm) X 10.000" (254.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Container Type | Cabinet | |
Size / Dimension | 18.062" L x 10.500" W (458.77mm x 266.70mm) | |
Height | 10.000" (254.00mm) | |
Area (L x W) | 190in² (1226cm²) | |
Design | Hinged Lid, Slanted Top | |
Material | ||
Color | Gray | |
Thickness | 18 Gauge | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 13 lbs (5.9 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 496,80000 Kč | 3 496,80 Kč |
| Unit Price without VAT: | 3 496,80000 Kč |
|---|---|
| Unit Price with VAT: | 4 231,12800 Kč |


