


BT-2742 | |
|---|---|
DigiKey Part Number | 377-1548-ND |
Manufacturer | |
Manufacturer Product Number | BT-2742 |
Description | BOX PLAS TRN 11.83"L X 9.09"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Translucent - Blue Cover Included 11.830" L x 9.086" W (300.48mm x 230.78mm) X 3.406" (86.51mm) |
Datasheet | Datasheet |
Category | Design Cover Included |
Mfr | Material |
Series | Color Translucent - Blue |
Packaging Box | Thickness 0.120" (3.05mm) |
Part Status Active | Features PCB Supports |
Container Type Box | Ratings |
Size / Dimension 11.830" L x 9.086" W (300.48mm x 230.78mm) | Material Flammability Rating UL94 V-2 |
Height 3.406" (86.51mm) | Shipping Info Shipped from DigiKey |
Area (L x W) 107in² (690cm²) | Weight 2 lbs (907.2 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 776,43000 Kč | 1 776,43 Kč |
| 10 | 1 483,50900 Kč | 14 835,09 Kč |
| 100 | 1 443,61250 Kč | 144 361,25 Kč |
| Unit Price without VAT: | 1 776,43000 Kč |
|---|---|
| Unit Price with VAT: | 2 149,48030 Kč |


