Box Plastic, Polycarbonate (PC) Translucent - Blue Cover Included 9.449" L x 6.299" W (240.00mm x 160.00mm) X 3.543" (90.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, Polycarbonate (PC) Translucent - Blue Cover Included 9.449" L x 6.299" W (240.00mm x 160.00mm) X 3.543" (90.00mm)
BT-2740
BT-2740
Enclosure Modifications: Quick Steps to 5-Day Delivery

BT-2740

DigiKey Part Number
377-1547-ND
Manufacturer
Manufacturer Product Number
BT-2740
Description
BOX PLAS TRN BLUE 9.45"L X 6.3"W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Box Plastic, Polycarbonate (PC) Translucent - Blue Cover Included 9.449" L x 6.299" W (240.00mm x 160.00mm) X 3.543" (90.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Design
Cover Included
Mfr
Material
Series
Color
Translucent - Blue
Packaging
Box
Thickness
0.120" (3.05mm)
Part Status
Active
Features
PCB Supports
Container Type
Box
Ratings
Size / Dimension
9.449" L x 6.299" W (240.00mm x 160.00mm)
Material Flammability Rating
UL94 V-2
Height
3.543" (90.00mm)
Shipping Info
Shipped from DigiKey
Area (L x W)
59.5in² (384cm²)
Weight
1.4 lbs (635 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33
Factory Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1766,43000 Kč766,43 Kč
10640,43900 Kč6 404,39 Kč
100594,50590 Kč59 450,59 Kč
Manufacturers Standard Package
Unit Price without VAT:766,43000 Kč
Unit Price with VAT:927,38030 Kč