Metal, Aluminum Plate 11.812" L x 11.812" W x 0.156" H (300.02mm x 300.02mm x 3.96mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Metal, Aluminum Plate 11.812" L x 11.812" W x 0.156" H (300.02mm x 300.02mm x 3.96mm) Natural
Enclosure Modifications: Quick Steps to 5-Day Delivery

BPA-1527

DigiKey Part Number
377-1958-ND
Manufacturer
Manufacturer Product Number
BPA-1527
Description
PLATE ALUMINUM BOTTOM 12" X 12"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Aluminum Plate 11.812" L x 11.812" W x 0.156" H (300.02mm x 300.02mm x 3.96mm) Natural
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
Chassis
Manufacturer
Bud Industries
Size / Dimension
11.812" L x 11.812" W x 0.156" H (300.02mm x 300.02mm x 3.96mm)
Packaging
Bulk
Color
Natural
Part Status
Active
Material
Metal, Aluminum
Type
Plate
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Factory Stock: 47
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1304,49000 Kč304,49 Kč
10253,39400 Kč2 533,94 Kč
100247,65910 Kč24 765,91 Kč
Manufacturers Standard Package
Unit Price without VAT:304,49000 Kč
Unit Price with VAT:368,43290 Kč