


AC-1424 | |
|---|---|
DigiKey Part Number | 377-1927-ND |
Manufacturer | |
Manufacturer Product Number | AC-1424 |
Description | CHASSIS ALUM NATURAL 12"L X 12"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Chassis Metal, Aluminum Natural Open End(s) 12.000" L x 12.000" W (304.80mm x 304.80mm) X 3.000" (76.20mm) |
Datasheet | Datasheet |
Category | Area (L x W) 144in² (929cm²) |
Mfr | Design Open End(s) |
Packaging Bulk | Material |
Part Status Active | Color Natural |
Container Type Chassis | Thickness 0.050" (1.27mm) |
Size / Dimension 12.000" L x 12.000" W (304.80mm x 304.80mm) | Shipping Info Shipped from DigiKey |
Height 3.000" (76.20mm) | Weight 1.5 lbs (680.4 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 800,85000 Kč | 800,85 Kč |
| 10 | 668,41900 Kč | 6 684,19 Kč |
| 50 | 621,75260 Kč | 31 087,63 Kč |
| Unit Price without VAT: | 800,85000 Kč |
|---|---|
| Unit Price with VAT: | 969,02850 Kč |




