


BAS-5107 | |
|---|---|
DigiKey Part Number | BAS-5107-ND |
Manufacturer | |
Manufacturer Product Number | BAS-5107 |
Description | SLIDE MOUNTING BRACKET KIT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Rack Slide Mounting Bracket Kit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Slide Mounting Bracket Kit | |
Features | - | |
For Use With/Related Products | Cabinet Racks |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 581,64000 Kč | 581,64 Kč |
| 5 | 433,60800 Kč | 2 168,04 Kč |
| 10 | 410,76300 Kč | 4 107,63 Kč |
| Unit Price without VAT: | 581,64000 Kč |
|---|---|
| Unit Price with VAT: | 703,78440 Kč |





