Cabinet Metal, Aluminum Natural End Panel(s) 6.000" L x 6.000" W (152.40mm x 152.40mm) X 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cabinet Metal, Aluminum Natural End Panel(s) 6.000" L x 6.000" W (152.40mm x 152.40mm) X 6.000" (152.40mm)
Enclosure Modifications: Quick Steps to 5-Day Delivery

AU-1039

DigiKey Part Number
377-1057-ND
Manufacturer
Manufacturer Product Number
AU-1039
Description
CABINET ALUM NATURAL 6"L X 6"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cabinet Metal, Aluminum Natural End Panel(s) 6.000" L x 6.000" W (152.40mm x 152.40mm) X 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Cabinet
Size / Dimension
6.000" L x 6.000" W (152.40mm x 152.40mm)
Height
6.000" (152.40mm)
Area (L x W)
36.0in² (232cm²)
Design
End Panel(s)
Material
Color
Natural
Thickness
0.040" (1.02mm)
Features
-
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
0.75 lb (340.19 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Factory Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1688,73000 Kč688,73 Kč
10575,34500 Kč5 753,45 Kč
50517,60480 Kč25 880,24 Kč
100511,82630 Kč51 182,63 Kč
Manufacturers Standard Package
Unit Price without VAT:688,73000 Kč
Unit Price with VAT:833,36330 Kč
Alternate Color
CABINET ALUM GRAY 6"L X 6"W
In-Stock: 0
Unit Price: 959,61000 Kč