


AU-1028 | |
|---|---|
DigiKey Part Number | 377-1929-ND |
Manufacturer | |
Manufacturer Product Number | AU-1028 |
Description | CABINET ALUM UNPAINTED 5"L X 3"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cabinet Metal, Aluminum Unpainted End Panel(s) 5.000" L x 3.000" W (127.00mm x 76.20mm) X 4.000" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Cabinet | |
Size / Dimension | 5.000" L x 3.000" W (127.00mm x 76.20mm) | |
Height | 4.000" (101.60mm) | |
Area (L x W) | 15.0in² (97cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Unpainted | |
Thickness | 0.040" (1.02mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.25 lb (113.4 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 354,87000 Kč | 354,87 Kč |
| 10 | 296,07200 Kč | 2 960,72 Kč |
| 50 | 266,67460 Kč | 13 333,73 Kč |
| 100 | 263,78740 Kč | 26 378,74 Kč |
| Unit Price without VAT: | 354,87000 Kč |
|---|---|
| Unit Price with VAT: | 429,39270 Kč |



