Box Metal, Aluminum Natural Cover Included 5.906" L x 3.937" W (150.01mm x 100.00mm) X 2.953" (75.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Metal, Aluminum Natural Cover Included 5.906" L x 3.937" W (150.01mm x 100.00mm) X 2.953" (75.00mm)
ANS-3815
ANS-3815
Enclosure Modifications: Quick Steps to 5-Day Delivery

ANS-3815

DigiKey Part Number
377-1600-ND
Manufacturer
Manufacturer Product Number
ANS-3815
Description
BOX ALUM NATURAL 5.91"L X 3.94"W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Natural Cover Included 5.906" L x 3.937" W (150.01mm x 100.00mm) X 2.953" (75.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Design
Cover Included
Mfr
Material
Series
Color
Natural
Packaging
Bulk
Thickness
0.098" (2.49mm)
Part Status
Active
Features
EMI Shielded, PCB Supports
Container Type
Box
Ratings
Size / Dimension
5.906" L x 3.937" W (150.01mm x 100.00mm)
Shipping Info
Shipped from DigiKey
Height
2.953" (75.00mm)
Weight
1.4 lbs (635 g)
Area (L x W)
23.2in² (150cm²)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Factory Stock: 89
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1653,04000 Kč653,04 Kč
10552,49900 Kč5 524,99 Kč
Manufacturers Standard Package
Unit Price without VAT:653,04000 Kč
Unit Price with VAT:790,17840 Kč
Alternate Color
BOX ALUM BLACK 5.91"L X 3.94"W
In-Stock: 0
Unit Price: 823,12000 Kč