Box Metal, Aluminum Black Cover Included 5.906" L x 3.937" W (150.01mm x 100.00mm) X 2.953" (75.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Metal, Aluminum Black Cover Included 5.906" L x 3.937" W (150.01mm x 100.00mm) X 2.953" (75.00mm)
Enclosure Modifications: Quick Steps to 5-Day Delivery

ANS-3815-B

DigiKey Part Number
377-1601-ND
Manufacturer
Manufacturer Product Number
ANS-3815-B
Description
BOX ALUM BLACK 5.91"L X 3.94"W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Black Cover Included 5.906" L x 3.937" W (150.01mm x 100.00mm) X 2.953" (75.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
5.906" L x 3.937" W (150.01mm x 100.00mm)
Height
2.953" (75.00mm)
Area (L x W)
23.2in² (150cm²)
Design
Cover Included
Material
Color
Black
Thickness
0.098" (2.49mm)
Features
EMI Shielded, PCB Supports
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
1.4 lbs (635 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 814
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1823,12000 Kč823,12 Kč
Manufacturers Standard Package
Unit Price without VAT:823,12000 Kč
Unit Price with VAT:995,97520 Kč
Alternate Color
BOX ALUM NATURAL 5.91"L X 3.94"W
In-Stock: 2
Unit Price: 653,04000 Kč