
PEX8749-CA80BC G | |
|---|---|
DigiKey Part Number | 516-3413-ND |
Manufacturer | |
Manufacturer Product Number | PEX8749-CA80BC G |
Description | IC PCI EXPRESS SWITCH 676FCBGA |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | PCI Express® Switch IC Channel 676-FCBGA (27x27) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Applications | PCI Express® | |
Multiplexer/Demultiplexer Circuit | - | |
Switch Circuit | - | |
On-State Resistance (Max) | - | |
Voltage - Supply, Single (V+) | - | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | - | |
Features | Configurable | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | 676-FCBGA (27x27) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 590,21000 Kč | 9 590,21 Kč |
| 10 | 8 346,53700 Kč | 83 465,37 Kč |
| 25 | 8 036,11080 Kč | 200 902,77 Kč |
| Unit Price without VAT: | 9 590,21000 Kč |
|---|---|
| Unit Price with VAT: | 11 604,15410 Kč |


