
PEX8733-CA80BC G | |
|---|---|
DigiKey Part Number | 516-3408-ND |
Manufacturer | |
Manufacturer Product Number | PEX8733-CA80BC G |
Description | CIE INTERFACE IC 32 LANE GEN 3 |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | PCI Express® Interface 676-FCBGA (27x27) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Applications | PCI Express® | |
Package / Case | 676-BGA, FCBGA | |
Supplier Device Package | 676-FCBGA (27x27) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 5 172,25533 Kč | 620 670,64 Kč |
| Unit Price without VAT: | 5 172,25533 Kč |
|---|---|
| Unit Price with VAT: | 6 258,42895 Kč |



