ExpressLane Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEX8732-CA80BC G

DigiKey Part Number
516-3407-ND
Manufacturer
Manufacturer Product Number
PEX8732-CA80BC G
Description
IC PCI EXPRESS SWITCH 676FCBGA
Manufacturer Standard Lead Time
53 Weeks
Customer Reference
Detailed Description
PCI Express® Switch IC Channel 676-FCBGA (27x27)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
Packaging
Tray
Part Status
Active
Applications
PCI Express®
Multiplexer/Demultiplexer Circuit
-
Switch Circuit
-
On-State Resistance (Max)
-
Voltage - Supply, Single (V+)
-
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
-
Features
Configurable
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
-
Supplier Device Package
676-FCBGA (27x27)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 221
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
14 730,15000 Kč4 730,15 Kč
104 046,73600 Kč40 467,36 Kč
253 876,14720 Kč96 903,68 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4 730,15000 Kč
Unit Price with VAT:5 723,48150 Kč