
HST9-B170 | |
|---|---|
DigiKey Part Number | 516-HST9-B170TR-ND - Tape & Reel (TR) 516-HST9-B170CT-ND - Cut Tape (CT) 516-HST9-B170DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HST9-B170 |
Description | CHIP,TOP MT,PT,940NM |
Manufacturer Standard Lead Time | 91 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 940nm Top View 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Collector (Ic) (Max) | 20 mA | |
Current - Dark (Id) (Max) | 100 nA | |
Wavelength | 940nm | |
Viewing Angle | 140° | |
Power - Max | 100 mW | |
Mounting Type | Surface Mount | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,58000 Kč | 27,58 Kč |
| 10 | 19,53400 Kč | 195,34 Kč |
| 100 | 14,61080 Kč | 1 461,08 Kč |
| 500 | 12,42708 Kč | 6 213,54 Kč |
| 1 000 | 11,71285 Kč | 11 712,85 Kč |
| 2 000 | 11,10714 Kč | 22 214,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 9,00488 Kč | 36 019,52 Kč |
| 8 000 | 8,63561 Kč | 69 084,88 Kč |
| 12 000 | 8,63050 Kč | 103 566,00 Kč |
| Unit Price without VAT: | 27,58000 Kč |
|---|---|
| Unit Price with VAT: | 33,37180 Kč |


