
HSMW-J430 | |
|---|---|
DigiKey Part Number | 516-HSMW-J430TR-ND - Tape & Reel (TR) 516-HSMW-J430CT-ND - Cut Tape (CT) 516-HSMW-J430DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMW-J430 |
Description | LED WHITE SMD R/A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.2V 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 110° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Size / Dimension | 2.80mm L x 1.20mm W | |
Height (Max) | 0.90mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,26000 Kč | 29,26 Kč |
| 10 | 20,65000 Kč | 206,50 Kč |
| 100 | 15,48650 Kč | 1 548,65 Kč |
| 500 | 13,19582 Kč | 6 597,91 Kč |
| 1 000 | 12,44729 Kč | 12 447,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,81221 Kč | 23 624,42 Kč |
| 4 000 | 11,27443 Kč | 45 097,72 Kč |
| 6 000 | 10,99891 Kč | 65 993,46 Kč |
| 10 000 | 10,68805 Kč | 106 880,50 Kč |
| 14 000 | 10,50327 Kč | 147 045,78 Kč |
| 20 000 | 10,32320 Kč | 206 464,00 Kč |
| Unit Price without VAT: | 29,26000 Kč |
|---|---|
| Unit Price with VAT: | 35,40460 Kč |



