Red 626nm LED Indication - Discrete 2.1V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSMS-C190

DigiKey Part Number
516-1422-2-ND - Tape & Reel (TR)
516-1422-1-ND - Cut Tape (CT)
516-1422-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSMS-C190
Description
LED RED DIFFUSED SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Red 626nm LED Indication - Discrete 2.1V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HSMS-C190 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.1V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
170°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
630nm
Lens Color
White
Package / Case
0603 (1608 Metric)
Lens Transparency
Diffused
Supplier Device Package
Millicandela Rating
Size / Dimension
1.60mm L x 0.80mm W
Lens Style
Rectangle with Flat Top
Height (Max)
0.80mm
Lens Size
1.00mm x 0.80mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QBLP601-R1QT Brightek (QTB)4 2241516-QBLP601-R1CT-ND0,25000 KčSimilar
In-Stock: 36 202
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,47000 Kč6,47 Kč
104,42100 Kč44,21 Kč
1003,11370 Kč311,37 Kč
5002,51852 Kč1 259,26 Kč
1 0002,32163 Kč2 321,63 Kč
2 0002,15406 Kč4 308,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,01141 Kč8 045,64 Kč
8 0001,89021 Kč15 121,68 Kč
12 0001,82802 Kč21 936,24 Kč
20 0001,75775 Kč35 155,00 Kč
28 0001,71594 Kč48 046,32 Kč
40 0001,67513 Kč67 005,20 Kč
Manufacturers Standard Package
Unit Price without VAT:6,47000 Kč
Unit Price with VAT:7,82870 Kč