
HSMS-C150 | |
|---|---|
DigiKey Part Number | 516-1440-2-ND - Tape & Reel (TR) 516-1440-1-ND - Cut Tape (CT) 516-1440-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMS-C150 |
Description | LED RED DIFFUSED CHIP SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 2.1V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HSMS-C150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.00mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 170° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 630nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 4,38900 Kč | 43,89 Kč |
| 100 | 3,08250 Kč | 308,25 Kč |
| 500 | 2,49288 Kč | 1 246,44 Kč |
| 1 000 | 2,29739 Kč | 2 297,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,04549 Kč | 6 136,47 Kč |
| 6 000 | 1,91673 Kč | 11 500,38 Kč |
| 9 000 | 1,85062 Kč | 16 655,58 Kč |
| 15 000 | 1,77591 Kč | 26 638,65 Kč |
| 21 000 | 1,73145 Kč | 36 360,45 Kč |
| 30 000 | 1,68805 Kč | 50 641,50 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |









