
HSMH-H265 | |
---|---|
DigiKey Part Number | 516-HSMH-H265TR-ND - Tape & Reel (TR) 516-HSMH-H265CT-ND - Cut Tape (CT) 516-HSMH-H265DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMH-H265 |
Description | LED RED CLEAR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Red 639nm LED Indication - Discrete 2.1V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.25mm x 1.20mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 170° | |
Mounting Type | - | |
Wavelength - Dominant | ||
Wavelength - Peak | 660nm | |
Features | - | |
Package / Case | - | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 13,12000 Kč | 13,12 Kč |
10 | 9,06100 Kč | 90,61 Kč |
100 | 6,55520 Kč | 655,52 Kč |
500 | 5,43538 Kč | 2 717,69 Kč |
1 000 | 5,06731 Kč | 5 067,31 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 4,59378 Kč | 13 781,34 Kč |
6 000 | 4,35267 Kč | 26 116,02 Kč |
9 000 | 4,22907 Kč | 38 061,63 Kč |
15 000 | 4,08951 Kč | 61 342,65 Kč |
21 000 | 4,00650 Kč | 84 136,50 Kč |
30 000 | 3,92559 Kč | 117 767,70 Kč |
Unit Price without VAT: | 13,12000 Kč |
---|---|
Unit Price with VAT: | 15,87520 Kč |