
HSMH-H150 | |
|---|---|
DigiKey Part Number | 516-HSMH-H150TR-ND - Tape & Reel (TR) 516-HSMH-H150CT-ND - Cut Tape (CT) 516-HSMH-H150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMH-H150 |
Description | LED RED DIFFUSED |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red 639nm LED Indication - Discrete 2.1V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.00mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 170° | |
Mounting Type | - | |
Wavelength - Dominant | ||
Wavelength - Peak | 660nm | |
Features | - | |
Package / Case | - | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 7,85300 Kč | 78,53 Kč |
| 100 | 5,64850 Kč | 564,85 Kč |
| 500 | 4,65400 Kč | 2 327,00 Kč |
| 1 000 | 4,32664 Kč | 4 326,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,90542 Kč | 11 716,26 Kč |
| 6 000 | 3,69075 Kč | 22 144,50 Kč |
| 9 000 | 3,58065 Kč | 32 225,85 Kč |
| 15 000 | 3,45630 Kč | 51 844,50 Kč |
| 21 000 | 3,38237 Kč | 71 029,77 Kč |
| 30 000 | 3,31025 Kč | 99 307,50 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |










