Red, Green, Blue (RGB) 626nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 1.9V Red, 3.4V Green, 3.4V Blue 4-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSMF-A341-A00J1

DigiKey Part Number
516-2231-2-ND - Tape & Reel (TR)
516-2231-1-ND - Cut Tape (CT)
516-2231-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSMF-A341-A00J1
Description
LED RGB CLEAR 4PLCC SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 626nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 1.9V Red, 3.4V Green, 3.4V Blue 4-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Common Anode
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.20mm Dia
Voltage - Forward (Vf) (Typ)
1.9V Red, 3.4V Green, 3.4V Blue
Current - Test
20mA Red, 20mA Green, 20mA Blue
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
635nm Red, 523nm Green, 468nm Blue
Features
-
Package / Case
4-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 689
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
152,70000 Kč52,70 Kč
1038,11100 Kč381,11 Kč
10029,39300 Kč2 939,30 Kč
50025,55498 Kč12 777,49 Kč
1 00024,30393 Kč24 303,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00024,17416 Kč48 348,32 Kč
4 00023,24174 Kč92 966,96 Kč
6 00022,76449 Kč136 586,94 Kč
Manufacturers Standard Package
Unit Price without VAT:52,70000 Kč
Unit Price with VAT:63,76700 Kč