
HSMC-A100-Q00J1 | |
|---|---|
DigiKey Part Number | 516-2121-2-ND - Tape & Reel (TR) 516-2121-1-ND - Cut Tape (CT) 516-2121-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMC-A100-Q00J1 |
Description | LED RED CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 1.9V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | HSMC-A100-Q00J1 Models |
Category | Voltage - Forward (Vf) (Typ) 1.9V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 635nm |
Lens Color Colorless | Package / Case 2-PLCC |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 2.10mm |
Lens Size 2.20mm Dia | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 6,59300 Kč | 65,93 Kč |
| 100 | 4,71200 Kč | 471,20 Kč |
| 500 | 3,85986 Kč | 1 929,93 Kč |
| 1 000 | 3,57911 Kč | 3 579,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,21186 Kč | 6 423,72 Kč |
| 4 000 | 3,01668 Kč | 12 066,72 Kč |
| 6 000 | 2,91648 Kč | 17 498,88 Kč |
| 10 000 | 2,80330 Kč | 28 033,00 Kč |
| 14 000 | 2,73595 Kč | 38 303,30 Kč |
| 20 000 | 2,67022 Kč | 53 404,40 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |




