
HSMA-A100-Q00J1 | |
|---|---|
DigiKey Part Number | 516-2119-2-ND - Tape & Reel (TR) 516-2119-1-ND - Cut Tape (CT) 516-2119-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMA-A100-Q00J1 |
Description | LED AMBER CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Amber 590nm LED Indication - Discrete 1.9V 2-PLCC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.9V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 592nm |
Lens Color Colorless | Package / Case 2-PLCC |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 2.10mm |
Lens Size 2.20mm Dia | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 7,37000 Kč | 73,70 Kč |
| 100 | 5,27680 Kč | 527,68 Kč |
| 500 | 4,33860 Kč | 2 169,30 Kč |
| 1 000 | 4,02973 Kč | 4 029,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,76683 Kč | 7 533,66 Kč |
| 4 000 | 3,54362 Kč | 14 174,48 Kč |
| 6 000 | 3,42904 Kč | 20 574,24 Kč |
| 10 000 | 3,29961 Kč | 32 996,10 Kč |
| 14 000 | 3,22256 Kč | 45 115,84 Kč |
| 20 000 | 3,14744 Kč | 62 948,80 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |


