Phototransistors 830nm Top View Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLPT-B5D0-00000

DigiKey Part Number
516-HLPT-B5D0-00000-ND
Manufacturer
Manufacturer Product Number
HLPT-B5D0-00000
Description
IR PT LAMP,5MM, 960NM,20DEG
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Phototransistors 830nm Top View Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Collector Emitter Breakdown (Max)
30 V
Current - Collector (Ic) (Max)
30 mA
Current - Dark (Id) (Max)
100 nA
Wavelength
830nm
Viewing Angle
20°
Power - Max
150 mW
Mounting Type
Through Hole
Orientation
Top View
Operating Temperature
-40°C ~ 85°C
Package / Case
Radial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47 934
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
120,16000 Kč20,16 Kč
1014,13200 Kč141,32 Kč
10010,40660 Kč1 040,66 Kč
5008,74356 Kč4 371,78 Kč
1 0008,19867 Kč8 198,67 Kč
2 0007,73651 Kč15 473,02 Kč
6 0007,14356 Kč42 861,36 Kč
10 0006,91680 Kč69 168,00 Kč
26 0006,56075 Kč170 579,50 Kč
Manufacturers Standard Package
Unit Price without VAT:20,16000 Kč
Unit Price with VAT:24,39360 Kč