
HLMP-K150 | |
|---|---|
DigiKey Part Number | 516-1311-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-K150 |
Description | LED RED DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Red 640nm LED Indication - Discrete 1.7V Radial |
Datasheet | Datasheet |
EDA/CAD Models | HLMP-K150 Models |
Category | Voltage - Forward (Vf) (Typ) 1.7V |
Mfr | Current - Test 1mA |
Packaging Bulk | Viewing Angle 60° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 660nm |
Lens Color Red | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Height (Max) 6.35mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 3mm, T-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SSL-LX3044ID-12V | Lumex Opto/Components Inc. | 17 255 | 67-1067-ND | 0,57000 Kč | Similar |
| SSL-LX3052ID | Lumex Opto/Components Inc. | 9 604 | 67-1402-ND | 0,33000 Kč | Similar |
| SSL-LX3054ID | Lumex Opto/Components Inc. | 16 246 | 67-2239-ND | 0,26000 Kč | Similar |
| SSL-LX3054LID | Lumex Opto/Components Inc. | 7 707 | SSL-LX3054LID-ND | 0,26000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 8,10500 Kč | 81,05 Kč |
| 100 | 5,83320 Kč | 583,32 Kč |
| 500 | 4,81064 Kč | 2 405,32 Kč |
| 1 000 | 4,47425 Kč | 4 474,25 Kč |
| 2 000 | 4,18837 Kč | 8 376,74 Kč |
| 6 000 | 3,82097 Kč | 22 925,82 Kč |
| 10 000 | 3,68030 Kč | 36 803,00 Kč |
| 26 000 | 3,45916 Kč | 89 938,16 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |










