
HLMP-EG3G-VX0DD | |
|---|---|
DigiKey Part Number | 516-3115-1-ND - Cut Tape (CT) 516-3115-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HLMP-EG3G-VX0DD |
Description | LED RED T-1 3/4 T/H |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 634nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.91mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 12,32600 Kč | 123,26 Kč |
| 100 | 9,03330 Kč | 903,33 Kč |
| 500 | 7,56474 Kč | 3 782,37 Kč |
| 1 000 | 7,08368 Kč | 7 083,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,67495 Kč | 13 349,90 Kč |
| 4 000 | 6,32843 Kč | 25 313,72 Kč |
| 6 000 | 6,15077 Kč | 36 904,62 Kč |
| 10 000 | 5,95020 Kč | 59 502,00 Kč |
| 14 000 | 5,83092 Kč | 81 632,88 Kč |
| 20 000 | 5,71466 Kč | 114 293,20 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |



