
HLMP-C515 | |
|---|---|
DigiKey Part Number | 516-1354-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-C515 |
Description | LED GREEN CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Green 569nm LED Indication - Discrete 2.2V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.2V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 15° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 570nm |
Lens Color Green | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 8.91mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 5mm, T-1 3/4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 9,49100 Kč | 94,91 Kč |
| 100 | 6,87260 Kč | 687,26 Kč |
| 500 | 5,69844 Kč | 2 849,22 Kč |
| 1 000 | 5,31249 Kč | 5 312,49 Kč |
| 2 000 | 4,98451 Kč | 9 969,02 Kč |
| 6 000 | 4,56329 Kč | 27 379,74 Kč |
| 10 000 | 4,40202 Kč | 44 020,20 Kč |
| 26 000 | 4,14871 Kč | 107 866,46 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |






