
HLMP-C215 | |
|---|---|
DigiKey Part Number | 516-HLMP-C215-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-C215 |
Description | LED RED CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 1.9V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.9V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 15° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 632nm |
Lens Color Red | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 8.91mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 5mm, T-1 3/4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 10,43600 Kč | 104,36 Kč |
| 100 | 7,58240 Kč | 758,24 Kč |
| 500 | 6,30570 Kč | 3 152,85 Kč |
| 1 000 | 5,88658 Kč | 5 886,58 Kč |
| 2 000 | 5,53077 Kč | 11 061,54 Kč |
| 6 000 | 5,07392 Kč | 30 443,52 Kč |
| 10 000 | 4,89902 Kč | 48 990,20 Kč |
| 26 000 | 4,62437 Kč | 120 233,62 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |





