
HLMP-7040-D0011 | |
|---|---|
DigiKey Part Number | 516-HLMP-7040-D0011TR-ND - Tape & Reel (TR) 516-HLMP-7040-D0011CT-ND - Cut Tape (CT) 516-HLMP-7040-D0011DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HLMP-7040-D0011 |
Description | LED GREEN DIFFUSED GULL WING SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Green 569nm LED Indication - Discrete 2.1V 2-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.78mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 2mA | |
Viewing Angle | 90° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | 2-SMD, Gull Wing | |
Supplier Device Package | ||
Size / Dimension | 2.08mm L x 2.21mm W | |
Height (Max) | 2.92mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,00000 Kč | 59,00 Kč |
| 10 | 42,87800 Kč | 428,78 Kč |
| 100 | 33,24190 Kč | 3 324,19 Kč |
| 500 | 29,00790 Kč | 14 503,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 26,92265 Kč | 40 383,97 Kč |
| 3 000 | 25,86366 Kč | 77 590,98 Kč |
| 4 500 | 25,32163 Kč | 113 947,33 Kč |
| 7 500 | 24,71033 Kč | 185 327,48 Kč |
| Unit Price without VAT: | 59,00000 Kč |
|---|---|
| Unit Price with VAT: | 71,39000 Kč |



