
HLMP-7000-D0011 | |
|---|---|
DigiKey Part Number | 516-HLMP-7000-D0011TR-ND - Tape & Reel (TR) 516-HLMP-7000-D0011CT-ND - Cut Tape (CT) 516-HLMP-7000-D0011DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HLMP-7000-D0011 |
Description | LED RED DIFFUSED GULL WING SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 1.8V 2-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.78mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 2mA | |
Viewing Angle | 90° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 635nm | |
Features | - | |
Package / Case | 2-SMD, Gull Wing | |
Supplier Device Package | ||
Size / Dimension | 2.08mm L x 2.21mm W | |
Height (Max) | 2.92mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,40000 Kč | 67,40 Kč |
| 10 | 49,19800 Kč | 491,98 Kč |
| 100 | 38,39900 Kč | 3 839,90 Kč |
| 500 | 33,65350 Kč | 16 826,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 31,31726 Kč | 46 975,89 Kč |
| 3 000 | 30,13136 Kč | 90 394,08 Kč |
| 4 500 | 29,52431 Kč | 132 859,39 Kč |
| Unit Price without VAT: | 67,40000 Kč |
|---|---|
| Unit Price with VAT: | 81,55400 Kč |


