Red 626nm LED Indication - Discrete 1.8V Axial, Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-7000

DigiKey Part Number
516-1400-ND
Manufacturer
Manufacturer Product Number
HLMP-7000
Description
LED RED DIFFUSED AXIAL T/H AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Red 626nm LED Indication - Discrete 1.8V Axial, Flat Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.8V
Mfr
Current - Test
2mA
Series
Viewing Angle
90°
Packaging
Bulk
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
635nm
Configuration
Standard
Package / Case
Axial, Flat Leads
Lens Color
Red
Supplier Device Package
Lens Transparency
Diffused
Size / Dimension
2.08mm L x 2.21mm W
Millicandela Rating
Height (Max)
2.92mm
Lens Style
Round with Domed Top
Base Product Number
Lens Size
1.91mm Dia
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 037
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
139,27000 Kč39,27 Kč
1028,03200 Kč280,32 Kč
10021,27310 Kč2 127,31 Kč
50018,28842 Kč9 144,21 Kč
1 00017,31411 Kč17 314,11 Kč
2 00016,48847 Kč32 976,94 Kč
5 00015,58808 Kč77 940,40 Kč
10 00015,02762 Kč150 276,20 Kč
Manufacturers Standard Package
Unit Price without VAT:39,27000 Kč
Unit Price with VAT:47,51670 Kč