Green 569nm LED Indication - Discrete 2.1V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-3507-D0002

DigiKey Part Number
516-1765-2-ND - Tape & Reel (TR)
516-1765-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
HLMP-3507-D0002
Description
LED GREEN DIFFUSED T-1 3/4 T/H
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Green 569nm LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Color
Configuration
Standard
Lens Color
Green
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
10mA
Viewing Angle
60°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
565nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
9.19mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 144
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
113,65000 Kč13,65 Kč
109,40700 Kč94,07 Kč
1006,80760 Kč680,76 Kč
5005,64342 Kč2 821,71 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 3005,13207 Kč6 671,69 Kč
2 6004,82679 Kč12 549,65 Kč
3 9004,67012 Kč18 213,47 Kč
6 5004,49309 Kč29 205,08 Kč
9 1004,38773 Kč39 928,34 Kč
13 0004,28498 Kč55 704,74 Kč
Manufacturers Standard Package
Unit Price without VAT:13,65000 Kč
Unit Price with VAT:16,51650 Kč