
HLMP-3507-D0002 | |
|---|---|
DigiKey Part Number | 516-1765-2-ND - Tape & Reel (TR) 516-1765-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HLMP-3507-D0002 |
Description | LED GREEN DIFFUSED T-1 3/4 T/H |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Green 569nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 10mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 9.19mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 9,13400 Kč | 91,34 Kč |
| 100 | 6,60810 Kč | 660,81 Kč |
| 500 | 5,47922 Kč | 2 739,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 300 | 4,98266 Kč | 6 477,46 Kč |
| 2 600 | 4,68619 Kč | 12 184,09 Kč |
| 3 900 | 4,53406 Kč | 17 682,83 Kč |
| 6 500 | 4,36222 Kč | 28 354,43 Kč |
| 9 100 | 4,25994 Kč | 38 765,45 Kč |
| 13 000 | 4,16017 Kč | 54 082,21 Kč |
| 32 500 | 3,93989 Kč | 128 046,43 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |






