
HLMP-2500-GH000 | |
|---|---|
DigiKey Part Number | 516-HLMP-2500-GH000-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-2500-GH000 |
Description | LED LGT BAR 8.89X3.81MM GRN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, DIP Green 2.1V 20mA Rectangle with Flat Top 8.89mm x 3.81mm Through Hole |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer Broadcom Limited | Millicandela Rating 60mcd |
Series | Lens Style Rectangle with Flat Top |
Packaging Tube | Lens Size 8.89mm x 3.81mm |
Part Status Active | Voltage Rating 2.1V |
Color Green | Mounting Type Through Hole |
Wavelength - Peak 572nm | Base Product Number |
Configuration Bar - Single, DIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,41000 Kč | 68,41 Kč |
| 10 | 49,97000 Kč | 499,70 Kč |
| 320 | 35,29013 Kč | 11 292,84 Kč |
| 640 | 33,53923 Kč | 21 465,11 Kč |
| 1 280 | 32,05588 Kč | 41 031,53 Kč |
| 2 240 | 31,02665 Kč | 69 499,70 Kč |
| 5 120 | 29,73937 Kč | 152 265,57 Kč |
| Unit Price without VAT: | 68,41000 Kč |
|---|---|
| Unit Price with VAT: | 82,77610 Kč |



