
HLMP-2400-EF000 | |
|---|---|
DigiKey Part Number | 516-2539-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-2400-EF000 |
Description | LIGHT BAR 0.4X0.195" YELLOW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, SIP Yellow 2.1V 20mA Through Hole |
Datasheet | Datasheet |
Category | Configuration Bar - Single, SIP |
Manufacturer Broadcom Limited | Current 20mA |
Packaging Bulk | Millicandela Rating 20mcd |
Part Status Active | Voltage Rating 2.1V |
Color Yellow | Mounting Type Through Hole |
Wavelength - Peak 583nm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,78000 Kč | 67,78 Kč |
| 10 | 49,49000 Kč | 494,90 Kč |
| 320 | 34,95122 Kč | 11 184,39 Kč |
| 640 | 33,21663 Kč | 21 258,64 Kč |
| 1 280 | 31,74777 Kč | 40 637,15 Kč |
| 2 240 | 30,72834 Kč | 68 831,48 Kč |
| 5 120 | 29,45351 Kč | 150 801,97 Kč |
| Unit Price without VAT: | 67,78000 Kč |
|---|---|
| Unit Price with VAT: | 82,01380 Kč |



