HLMP-1301-G00FG is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Broadcom Limited
In Stock: 39 227
Unit Price: 1,47000 Kč
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 6 122
Unit Price: 1,69000 Kč
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 3 144
Unit Price: 1,69000 Kč
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 3 875
Unit Price: 1,69000 Kč
Datasheet
Red 626nm LED Indication - Discrete 1.9V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-1301-G00FG

DigiKey Part Number
HLMP-1301-G00FG-ND
Manufacturer
Manufacturer Product Number
HLMP-1301-G00FG
Description
LED RED DIFFUSED T-1 T/H
Customer Reference
Detailed Description
Red 626nm LED Indication - Discrete 1.9V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Last Time Buy
Color
Configuration
Standard
Lens Color
Red
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage - Forward (Vf) (Typ)
1.9V
Current - Test
10mA
Viewing Angle
60°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
635nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
6.35mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 30.04.2026
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
20 0004,05055 Kč81 011,00 Kč
Unit Price without VAT:4,05055 Kč
Unit Price with VAT:4,90117 Kč