
HFBR-QUS500Z | |
|---|---|
DigiKey Part Number | 516-3127-ND |
Manufacturer | |
Manufacturer Product Number | HFBR-QUS500Z |
Description | CBL FIBER OPTIC POF 500M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cable Gray POF 1640.4' (500.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Standard | |
Type | POF | |
Length | 1640.4' (500.0m) | |
Core Diameter | - | |
Cladding Diameter | - | |
Jacket (Insulation) Material | - | |
Jacket (Insulation) Diameter | - | |
Tensile Strength | - | |
Attenuation - Typ | - | |
Jacket Color | Gray | |
Bend Radius | - | |
Ratings | - | |
Features | - | |
Operating Temperature | - | |
Core Material | - | |
Cladding Material | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19 372,32000 Kč | 19 372,32 Kč |
| 10 | 17 379,32300 Kč | 173 793,23 Kč |
| Unit Price without VAT: | 19 372,32000 Kč |
|---|---|
| Unit Price with VAT: | 23 440,50720 Kč |






