cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFBR-PUD500Z

DigiKey Part Number
HFBR-PUD500Z-ND
Manufacturer
Manufacturer Product Number
HFBR-PUD500Z
Description
CBL FIBER OPTIC POF 500M
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fiber Optic Cable Gray POF 1640.4' (500.0m)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
Packaging
Bulk
Part Status
Active
Style
Standard
Type
POF
Length
1640.4' (500.0m)
Core Diameter
-
Cladding Diameter
-
Jacket (Insulation) Material
-
Jacket (Insulation) Diameter
-
Tensile Strength
-
Attenuation - Typ
-
Jacket Color
Gray
Bend Radius
-
Ratings
-
Features
-
Operating Temperature
-
Core Material
-
Cladding Material
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
328 965,64333 Kč86 896,93 Kč
Unit Price without VAT:28 965,64333 Kč
Unit Price with VAT:35 048,42843 Kč