
HFBR-5805A | |
---|---|
DigiKey Part Number | 2156-HFBR-5805A-ND |
Manufacturer | |
Manufacturer Product Number | HFBR-5805A |
Description | TRANSCEIVER, 1-FUNC |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 155Mbps 1310nm 3.135V ~ 3.5V, 4.75V ~ 5.25V SC Duplex Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Data Rate | 155Mbps | |
Wavelength | 1310nm | |
Applications | Ethernet | |
Voltage - Supply | 3.135V ~ 3.5V, 4.75V ~ 5.25V | |
Connector Type | SC Duplex | |
Mounting Type | Through Hole |
Quantity | Unit Price | Ext Price |
---|---|---|
9 | 683,43222 Kč | 6 150,89 Kč |
Unit Price without VAT: | 683,43222 Kč |
---|---|
Unit Price with VAT: | 826,95299 Kč |