


HFBR-4522Z | |
|---|---|
DigiKey Part Number | 516-2203-ND |
Manufacturer | |
Manufacturer Product Number | HFBR-4522Z |
Description | HDWR V-LINK PORT PLUGS 1=500PC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Plug Plastic Optical Fiber, Versatile Link |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Plug | |
For Use With/Related Products | Plastic Optical Fiber, Versatile Link | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 735,78000 Kč | 1 735,78 Kč |
| 10 | 1 463,77500 Kč | 14 637,75 Kč |
| 100 | 1 307,49970 Kč | 130 749,97 Kč |
| Unit Price without VAT: | 1 735,78000 Kč |
|---|---|
| Unit Price with VAT: | 2 100,29380 Kč |



