
HFBR-2522ETZ | |
|---|---|
DigiKey Part Number | 516-2305-5-ND |
Manufacturer | |
Manufacturer Product Number | HFBR-2522ETZ |
Description | FIBER OPTIC RECEIVER 1MBD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Receiver General Purpose 1MBd -21.6dBm 4.75V ~ 5.25V 6.2 mA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Data Rate | 1MBd | |
Voltage - Supply | 4.75V ~ 5.25V | |
Power - Minimum Receivable | -21.6dBm | |
Current - Supply | 6.2 mA | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 409,04000 Kč | 409,04 Kč |
| 10 | 323,41100 Kč | 3 234,11 Kč |
| 200 | 263,31700 Kč | 52 663,40 Kč |
| 600 | 250,10928 Kč | 150 065,57 Kč |
| Unit Price without VAT: | 409,04000 Kč |
|---|---|
| Unit Price with VAT: | 494,93840 Kč |









