Fiber Optic Transmitter 650nm 2.3V (Max) 30 mA Versatile Link
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFBR-1539Z

DigiKey Part Number
516-3600-ND
Manufacturer
Manufacturer Product Number
AFBR-1539Z
Description
XMITTER FIBER OPTIC 650NM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Fiber Optic Transmitter 650nm 2.3V (Max) 30 mA Versatile Link
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Forward (Vf) (Typ)
2.3V (Max)
Manufacturer
Broadcom Limited
Current - DC Forward (If) (Max)
30 mA
Series
Voltage - DC Reverse (Vr) (Max)
20 V
Packaging
Bulk
Capacitance
30 pF
Part Status
Active
Connector Type
Versatile Link
Wavelength
650nm
Base Product Number
Spectral Bandwidth
20nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 903
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1402,74000 Kč402,74 Kč
10318,20400 Kč3 182,04 Kč
200258,86755 Kč51 773,51 Kč
600245,82498 Kč147 494,99 Kč
Manufacturers Standard Package
Unit Price without VAT:402,74000 Kč
Unit Price with VAT:487,31540 Kč