cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFBR-2412MZ

DigiKey Part Number
HFBR-2412MZ-ND
Manufacturer
Manufacturer Product Number
HFBR-2412MZ
Description
FIBER OPTIC RECEIVER 5MBD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fiber Optic Receiver General Purpose 5MBd 4.75V ~ 5.25V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
Packaging
Tube
Part Status
Active
Data Rate
5MBd
Voltage - Supply
4.75V ~ 5.25V
Power - Minimum Receivable
-
Applications
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1645,31000 Kč645,31 Kč
60463,16900 Kč27 790,14 Kč
120446,43375 Kč53 572,05 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:645,31000 Kč
Unit Price with VAT:780,82510 Kč