
HFBR-1525EZ | |
|---|---|
DigiKey Part Number | 516-3523-ND |
Manufacturer | |
Manufacturer Product Number | HFBR-1525EZ |
Description | XMITTER FIBER OPTIC 10MBD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Transmitter |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Wavelength | - | |
Spectral Bandwidth | - | |
Voltage - Forward (Vf) (Typ) | - | |
Connector Type | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 409,63000 Kč | 409,63 Kč |
| 40 | 291,47400 Kč | 11 658,96 Kč |
| 120 | 272,09408 Kč | 32 651,29 Kč |
| 520 | 253,07646 Kč | 131 599,76 Kč |
| Unit Price without VAT: | 409,63000 Kč |
|---|---|
| Unit Price with VAT: | 495,65230 Kč |







