HFBR-1424Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFBR-1424Z

DigiKey Part Number
516-2408-ND
Manufacturer
Manufacturer Product Number
HFBR-1424Z
Description
XMITTER FIBER OPTIC 820NM MIN HP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fiber Optic Transmitter 820nm 1.7V 60 mA FC
Datasheet
 Datasheet
EDA/CAD Models
HFBR-1424Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
Packaging
Bulk
Part Status
Active
Wavelength
820nm
Spectral Bandwidth
-
Voltage - Forward (Vf) (Typ)
1.7V
Current - DC Forward (If) (Max)
60 mA
Voltage - DC Reverse (Vr) (Max)
3.8 V
Connector Type
FC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 133
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1589,40000 Kč589,40 Kč
60419,85633 Kč25 191,38 Kč
120404,26175 Kč48 511,41 Kč
540378,21900 Kč204 238,26 Kč
Manufacturers Standard Package
Unit Price without VAT:589,40000 Kč
Unit Price with VAT:713,17400 Kč