
HEDS-9922EVB | |
|---|---|
DigiKey Part Number | 516-HEDS-9922EVB-ND |
Manufacturer | |
Manufacturer Product Number | HEDS-9922EVB |
Description | AEAT-9922 EVAL BOARD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | AEAT-9922 HEDS Magnetic, Rotary Position Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Magnetic, Rotary Position | |
Sensing Range | - | |
Interface | Digital | |
Sensitivity | - | |
Voltage - Supply | 3.3V, 5V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | AEAT-9922 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 251,88000 Kč | 1 251,88 Kč |
| Unit Price without VAT: | 1 251,88000 Kč |
|---|---|
| Unit Price with VAT: | 1 514,77480 Kč |


